Vishay / Roederstein MKP386M Snubber Polypropylene Film Capacitors
Vishay Roederstein MKP386M Series Snubber Metallized Polypropylene Film Capacitors were designed to reduce voltage and current spikes caused by switching of IGBTs. The MKP386M snubber metallized polypropylene film caps from Vishay also reduce EMI by clamping voltage and current ringing. Features include capacitance range from 0.047µF to 10µF, voltage range from 700V to 2500V, compact design, high pulse strength, low-inductance construction (low ESL), and low ESR.Features
- Reduce EMI by clamping voltage and current ringing
- High pulse strength (dV/dt up to 2500V/µs)
- Low inductance construction (low ESL)
- Low ESR
- 0.047µF to 10µF capacitance range
- 700V to 2500V voltage range
- ±5%, ±10% capacitance tolerance
Applications
- Photovoltaic and wind inverters
- Motor drives
- Frequency converters
- Direct mount on IGBT modules
View Results ( 111 ) Page
| Mã Phụ tùng | Điện dung | AC định mức điện áp | DC định mức điện áp |
|---|---|---|---|
| MKP386M418250JT4 | 0.18 uF | 800 VAC | 2.5 kVDC |
| MKP386M447085JT5 | 0.47 uF | 450 VAC | 850 VDC |
| MKP386M468125JT7 | 0.68 uF | 550 VAC | 1.25 kVDC |
| MKP386M522125JT1 | 2.2 uF | 550 VAC | 1.25 kVDC |
| MKP386M533085JT1 | 3.3 uF | 450 VAC | 850 VDC |
| MKP386M347200JT5 | 0.047 uF | 700 VAC | 2 kVDC |
| MKP386M447160JT5 | 0.47 uF | 600 VAC | 1.6 kVDC |
| MKP386M433125JT5 | 0.33 uF | 550 VAC | 1.25 kVDC |
| MKP386M410200JT5 | 0.1 uF | 700 VAC | 2 kVDC |
| MKP386M422160JT5 | 0.22 uF | 600 VAC | 1.6 kVDC |
Đã phát hành: 2013-11-06
| Đã cập nhật: 2022-03-11