Vishay / Draloric AC0x Safety (AC0x-CS) Resistors

Vishay / Draloric AC0x-CS Series Axial Cemented Fusible Wirewound Safety Resistors use specially selected resistive winding wire and special non-flammable silicon cement coating material to ensure safe and silent fusing operation in overload conditions. The resistor fuses "without a bang" when AC mains voltage is applied and simultaneously acts as an inrush current limiting resistor for the normal operation. The AC0x-CS series resistors from Vishay are UL1412 recognized fusible wirewound resistors with Sn-coated Cu termination wires.

Features

  • Specially selected resistive winding wire and special non-flammable silicon cement coating
  • Ensures safe and silent fusing operation in overload conditions
  • Fuses "without a bang" when AC mains voltage is applied and simultaneously acts as an inrush current limiting resistor

Applications

  • Energy meters
  • Electric appliances
  • LED drivers
  • White goods
  • Power supplies
Đã phát hành: 2013-05-22 | Đã cập nhật: 2026-01-14