Vishay / Barry Industries REC Chip Resistors
Vishay / Barry Industries REC Chip Resistors offer power ratings of either 12W or 30W and a resistance range of 0.5Ω to 1MΩ. These chip resistors feature a wraparound design and an extended pad configuration. REC resistors have a solder attachment, thick film on BeO construction, and a 5% resistor tolerance. Vishay / Barry Industries REC Chip Resistors are RoHS compliant and operate in a wide temperature range of -55°C to +150°C.Features
- Wraparound design
- Extended pad configuration
- Solder attachment
Specifications
- Rated power
- 12W (REC1206ZZ-XJN-98)
- 30W (REC2010ZZ-XJN-99)
- 0.5Ω to 1MΩ resistance range
- Thick film on BeO construction
- 5% resistor tolerance
- -55°C to +150°C operating temperature range
- RoHS compliant
Datasheets
REC1206ZZ-XJN-98 Dimensions
REC2010ZZ-XJN-99 Dimensions
Đã phát hành: 2025-02-10
| Đã cập nhật: 2025-03-24