Vishay / Barry Industries RS Chip Resistors

Vishay / Barry Industries RS Chip Resistors feature thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range. These resistors provide a single-sided (flip-chip) terminal configuration and solder, epoxy, or wire-bondable terminals. RS resistors offer a small package design that is suitable for space-constrained applications and environments. Vishay / Barry Industries RS Chip Resistors are RoHS compliant and have a wide operating temperature range of -55°C to +150°C.

Features

  • Single-sided (flip-chip) terminal configuration
  • Solder, epoxy, or wire-bondable terminals
  • Small package size

Specifications

  • Thick film construction on either AI2O3 or BeO material
  • 1mW to 1.5W rated power range
  • 0.5Ω to 1KΩ resistance range
  • -55°C to +150°C operating temperature range
  • RoHS compliant

Power Derating Curve

Performance Graph - Vishay / Barry Industries RS Chip Resistors
Đã phát hành: 2025-02-10 | Đã cập nhật: 2025-03-24