Vishay / Barry Industries RYC Chip Resistors

Vishay / Barry Industries RYC Chip Resistors feature a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ. These resistors offer a wrap-around design, isolated center pad configuration, solder attachment, and a 1%, 2%, or 5% resistor tolerance rating. RYC resistors are available in various sizes: 1206, 2010, 2525, and 3725. Vishay / Barry Industries RYC Chip Resistors feature thick film on AIO or BeO construction and a wide operating temperature range of -55°C to +150°C. 

Features

  • Wrap-around design
  • Isolated center pad configuration
  • Solder, wire-bond, or epoxy attachment
  • Solder or epoxy mount backplane (RYC2525ZZ)
  • Tape-and-reel or waffle pack

Specifications

  • 10W to 100W rated power range
  • 1KΩ maximum resistance
  • 1%, 2%, or 5% resistor tolerance
  • 1206, 2010, 2525, and 3725 case sizes
  • -55°C to +150°C operating temperature range
  • Thick film on AIO or BeO construction

Power Derating Curve

Performance Graph - Vishay / Barry Industries RYC Chip Resistors
Đã phát hành: 2025-02-10 | Đã cập nhật: 2025-03-24