Vishay / BC Components 126 ALX Axial Aluminum Electrolytic Capacitors
Vishay / BC Components 126 ALX Axial, High-Temperature, High Ripple-Current Aluminum Electrolytic Capacitors provide 8000 hours useful life at +125°C. Low equivalent-series resistance (ESR) levels provide high ripple-current capability. Vishay / BC Components 126 ALX Aluminum Electrolytic Capacitors feature axial leads and are housed in a cylindrical aluminum case insulated with a blue sleeve. The series features a 33μF to 12,000μF rated capacitance range, a 10V to 63V rated voltage range, and ±20% tolerance. Vishay / BC Components 126 ALX offer a -40°C to +125°C category temperature range and are ideal for a variety of applications, including automotive, industrial, and telecommunication.Features
- Up to 8000 hours useful life at +125°C
- Low ESR levels provide high ripple-current capability
- Miniaturized, high CV-product per unit volume
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- Automotive
- Industrial
- Telecommunication
- Smoothing, filtering, and buffering
- Low mounting-height applications, vibration- and shock-resistant
- Switch-mode and standard power supplies
Specifications
- 33μF to 12,000μF rated capacitance range
- ±20% tolerance
- 10V to 63V rated voltage range
- -40°C to +125°C category temperature range
Đã phát hành: 2020-05-04
| Đã cập nhật: 2024-11-12