Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors
Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors are axial-leaded, miniaturized capacitors with 5000 hours to 10,000 hours useful life at +105°C. Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors offer high CV-product per unit volume and are charge- and discharge-proof. The series features 47μF to 18,000μF rated capacitance range and a 10V to 63V rated voltage range.Features
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- Mounting ring version not available in insulated form
- Taped versions up to case diameter 15mm x 30mm available for automatic insertion
- Charge- and discharge-proof
- 5000 hours to 10,000 hours useful life at +105°C, high reliability
- High ripple current capability
- Miniaturized, high CV-product per unit volume
Applications
- Industrial, automotive, electronic data processing (EDP), and telecommunication
- Smoothing, filtering, buffering in switched-mode power supplies (SMPS), coupling, decoupling, and timing
- Portable and mobile equipment (small size, low mass)
- Stand-by applications
- Low mounting height boards, vibration- and shock-resistant
Specifications
- 47μF to 18,000μF rated capacitance range (CR)
- ±20% tolerance on CR
- 10V to 63V rated voltage range
- -40°C to +105°C category temperature range
Dimensions & Available Forms
Đã phát hành: 2020-06-11
| Đã cập nhật: 2024-11-12