Vishay / BC Components 193 PUR-SI Aluminum Electrolytic Capacitors

Vishay / BC Components 193 PUR-SI Snap-In Aluminum Electrolytic Capacitors (AECs) offer high ripple current and 5000 hours at +105°C useful life. Vishay / BC Components 193 PUR-SI Capacitors offer up to 500V rated voltage in a compact 22mm x 25mm to 35mm x 60mm case. The series is designed for use in solar photovoltaic (PV) inverters, smoothing and filtering, and motor controls / small drives.

Features

  • 22mm x 25mm to 35mm x 60mm nominal case size
  • Improved ripple current
  • 5000 hours at +105°C useful life
  • Up to 500V voltage range
  • 47μF to 820μF rated capacitance range
  • ±20% tolerance
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Keyed polarity snap-in version available
  • High reliability

Applications

  • Solar PV inverters
  • Motor controls and small drives
  • Smoothing and filtering
  • Standard and switched-mode power supplies
  • Industrial air conditioning

Dimensions (mm) & Available Forms

Mechanical Drawing - Vishay / BC Components 193 PUR-SI Aluminum Electrolytic Capacitors
Đã phát hành: 2020-04-20 | Đã cập nhật: 2025-09-29