Vishay / BC Components MAL2056/057 Aluminum Electrolytic Capacitors
Vishay/BC Components MAL2056/057 Aluminum Electrolytic Capacitors are miniature snap-in power standard capacitors with high ripple current capability. These capacitors feature 12,000 hours long life at 85°C, low ESR, ±20% tolerance on CR, and pressure relief on the top of the aluminum case. The MAL2056/057 capacitors are available in a keyed polarity version. These capacitors are used in video systems, energy storage in pulse systems, switched mode power supplies, and filtering applications.Features
- 12,000 hours long life at 85°C
- Low ESR
- Large types, minimized dimensions, cylindrical aluminum case, and insulated with a blue sleeve
- Pressure relief on the top of the aluminum case
- High ripple current capability
- Charge and discharge proof
- Available in keyed polarity version
- RoHS compliant
- Pb-free
Specifications
- MAL2056:
- 470μF to 68,000μF rated capacitance range
- 10V to 100V rated voltage range
- -40°C to 85° category temperature range
- MAL2057:
- 200V to 450V rated voltage range
- 47μF to 1500μF rated capacitance range
- -25°C to 85°C category temperature range
Applications
- Industrial and audio/video systems
- Energy storage in pulse systems
- Standard and switched mode power supplies
- Smoothing filtering
Đã phát hành: 2024-05-14
| Đã cập nhật: 2024-06-27