Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors

Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors consist of a small NTC chip reflow soldered between two AWG24, UL-2651, +105°C rating, 300V wires. The wires are lacquered, insulated, and potted into a brass pipe. Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors are accurate over a wide temperature range (-40°C to +105°C) and offer high stability. The series is designed for temperature measurement, sensing, and control in remote locations and various environmental conditions.

Features

  • Accurate over wide temperature range
  • High stability
  • Excellent price / performance ratio
  • High adhesive strength between PVC wire and the encapsulating lacquer

Applications

  • Temperature measurement, sensing, and control
    • Remote locations
    • Various environmental conditions

Specifications

  • 10KΩ resistance value at +25°C
  • ±3% tolerance
  • 1500VAC minimum dielectric withstanding voltage
  • 25g weight
  • 6.0mW/K dissipation factor
  • -40°C to +105°C operating temperature range

Dimensions (mm)

Mechanical Drawing - Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors
Đã phát hành: 2020-12-10 | Đã cập nhật: 2025-05-13