Vishay BRT13 Non-Zero Crossing (NZC) Optocoupler
Vishay BRT13 Non-Zero Crossing (NZC) Optocoupler consists of two electrically insulated lateral power ICs that integrate a thyristor system, a photodetector, and noise suppression at the output, and an infrared Gallium arsenide (GaAs) diode input. The Vishay BRT13 NZC Optocoupler is ideal for applications that require fine and phase-angle independent control, such as light dimmers and delicate motor control.Features
- Input
- 6V reverse voltage (VR)
- 20mA forward current (IF)
- 1.5A surge forward current (IFSM)
- 30mW power dissipation at t ≤ 10µs (Pdiss)
- Output
- 800V repetitive peak off-state voltage (VDRM)
- 300mA RMS on-state current (ITRMS)
- 3A single cycle surge current at 50Hz (ITSM)
- 600mW power dissipation (Pdiss)
- High static dV/dt < 10000V/μs
- Electrically insulated between input and output circuit
- Very low trigger current
- Non-zero voltage detector
- High input sensitivity
- -40°C to +100°C ambient temperature range (Tamb)
- DIP-6, DIP-6 (400mil), and SMD-6 package options
Applications
- Industrial controls
- Lighting controls
- Office equipment
- Consumer appliances
Pinout & Internal Schematic
Package Outline
Đã phát hành: 2020-11-30
| Đã cập nhật: 2025-01-08