Vishay General Semiconductor BYG23T High Voltage Avalanche SMD Rectifier

Vishay General Semiconductor BYG23T high-voltage, ultra-fast surface-mount avalanche rectifier features a plastic DO-214AC package with a low 1.98mm profile. BYG23T offers a high reverse voltage of 1,300V and fast 75ns reverse recovery time with a low typical reverse leakage current of 2.9μA at TJ = 125°C. With its High-voltage, high-frequency rectification capabilities, the Vishay General Semiconductor BYG23T is ideal for switchmode power supplies (SMPS), HID ignition drives, and industrial ballasts.

Features

  • 1300V reverse voltage
  • 1A forward current
  • 1.74V forward voltage
  • 18A maximum surge current
Đã phát hành: 2012-05-31 | Đã cập nhật: 2022-03-11