Vishay / Techno CDMA Medium Voltage Thick Film Chip Dividers
Vishay / Techno CDMA Medium Voltage Thick Film Chip Dividers are automotive-grade (AEC-Q200 qualified) voltage dividers featuring a 3-sided wraparound termination in a 2512 case size. Operating in a wide -55°C to +155°C temperature range, the CDMA Chip Dividers feature a 1W power rating, a 1415V maximum working voltage, and a 500KΩ to 50MΩ resistance range. These components offer precision to ±0.5% with low TCR tracking to 10 ppm/°C utilizing thick film technology.Features
- AEC-Q200 qualified
- Voltage up to 1415V
- Precision to ±0.5% with low TCR tracking to 10ppm/°C utilizing thick film technology
- Wide range of resistance values and ratios
- Flow solderable
- Tape and reel packaging available
- 3-sided wraparound termination style
- Solder-coated nickel barrier termination material
- 2512 case size
- Lead-free options available
- Halogen free and RoHS compliant
Specifications
- 1W power rating
- 1415V maximum working voltage
- 500KΩ to 50MΩ resistance range
- ±0.5%, ±1%, ±2%, ±5%, and ±10% tolerance options
- ±10ppm/°C to ±50ppm/°C TCR tracking
- -10ppm/V VCR
- -55°C to +155°C operating temperature range
- Ruthenium oxide resistive element
- Epoxy encapsulation
- 96% alumina substrate
- Solder-coated nickel barrier terminations
- Pure tin or tin solder finish
Đã phát hành: 2022-04-19
| Đã cập nhật: 2024-01-27