Vishay / Dale Chassis Mount Wirewound Resistors

Vishay / Dale Chassis Mount Wirewound Resistors feature molded construction for total environmental protection. These resistors consist of two series: RE Military and RER Military. The RE Military series is qualified to MIL-PRF-18546 standards, while the RER series meets MIL-PRF-39009 standards. Both offer complete welded construction and mount on the chassis to utilize the heat-sink effect. Vishay / Dale Chassis Mount Wirewound Resistors offer a power range of 5W to 120W, ±1% tolerance, and a -55°C to +250°C operating temperature range.

Features

  • Molded construction
  • Complete welded construction
  • Mounts on chassis to utilize heat-sink effect
  • Non-inductive styles available

Specifications

  • RE Military
    • 5W to 120W power range
    • 0.10KΩ to 17.4KΩ resistance range
    • ±1% tolerance
    • Qualified to MIL-PRF-18546
    • -55°C to +250°C operating temperature range
  • RER Military
    • 5W to 30W power range
    • 0.10KΩ to 39.2KΩ resistance range
    • ±1% tolerance
    • Qualified to MIL-PRF-39009
    • -55°C to +250°C operating temperature range

RE Dimensions

Chart - Vishay / Dale Chassis Mount Wirewound Resistors

RER Dimensions

Chart - Vishay / Dale Chassis Mount Wirewound Resistors
Đã phát hành: 2025-01-31 | Đã cập nhật: 2026-05-11