Vishay / Techno CRHA High Voltage Thick Film Chip Resistors

Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are AEC-Q200 qualified and offer a high voltage rating up to 3000V and <0.5% outstanding stability. CRHA resistors feature a three-sided wraparound termination or single termination flip chip standard. These resistors have automotive placement capability, internationally standardized sizes, and solder-coated nickel barrier termination material. Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are ideal for automotive applications and can operate in the -55°C to +155°C temperature range.

Features

  • AEC-Q200 qualified
  • 3000V rated voltage
  • <0.5% stability
  • Automatic placement capability
  • Three-sided wraparound termination or single-termination flip-chip standard
  • Internationally standardized sizes
  • Solder-coated nickel barrier termination material

Applications

  • Medical
  • Telecommunication
  • Space
  • Industrial
  • Automotive
  • Consumer

Infographic

Infographic - Vishay / Techno CRHA High Voltage Thick Film Chip Resistors
Đã phát hành: 2020-10-05 | Đã cập nhật: 2024-09-20