Vishay / Dale D/CRCW-HR e3 High-Value Thick Film Chip Resistors

Vishay / Dale D/CRCW-HR e3 High-Value Thick Film Chip Resistors are rectangular, lead-free resistors featuring high resistance values up to 470MΩ. Operating in a -55°C to +155°C temperature range, the D/CRCW-HR Resistors are suitable for voltage dividers and hybrids. The D/CRCW-HR e3 High-Value Thick Film Chip Resistors feature a metal glaze on high-quality ceramic with pure tin plating.

Features

  • High resistance values (up to 470M)
  • Pure tin plating provides compatibility with lead-free and lead-containing soldering processing
  • Suitable for voltage dividers and hybrids
  • Metal glaze on high-quality ceramic
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Power supplies for industrial and automotive
  • HVDC/SVC valves, large drives, and HEV/EV battery management
  • Power inverters for windmill and railway drives
  • Standard R-chip for commercial and high reliability applications

Specifications

  • 11MΩ to 470MΩ resistance range
  • ±5% tolerance
  • ±500ppm/K temperature coefficient
  • 75V, 150V, or 200V limiting element voltages
  • 0.10W, 0.125W, or 0.25W power ratings
  • 0603, 0805, and 1206 case sizes
  • -55°C to +155°C operating temperature range
Đã phát hành: 2022-01-21 | Đã cập nhật: 2022-03-24