Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors
Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are available in 0402, 0603, 0805, and 1206 sizes and feature an alumina substrate base with a nickel-based PTC thin film element. These thermistors are AEC-Q200 qualified and provide high stability over the entire temperature range of -55°C to +150°C. Additional specifications include standard tolerances of ±0.5%, ±1%, and ±5%, 4mW/K maximum dissipation factor, and a failure rate of ≤0.1 x 10-9/h. Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are suitable for temperature compensation and sensing in automotive, motor drives, LED drivers, and airflow sensors.Features
- AEC-Q200 qualified
- Alumina substrate base with nickel-based PTC thin film element
- 0402, 0603, 0805, and 1206 sizes available
- High stability over entire temperature range
Applications
- Temperature compensation and sensing
- Automotive
- Motor drives
- Lighting LED drivers
- Test and measurement equipment
- Airflow sensors
Specifications
- ±0.5%, ±1%, and ±5% standard tolerances
- -55°C to +150°C operating temperature range
- 5Ω to 10KΩ resistance value range
- ±400ppm/K tolerance rating on TCR
- 0.8mW/K to 4mW/K dissipation factor
- 50V maximum working voltage
Dimensions
Đã phát hành: 2024-08-15
| Đã cập nhật: 2024-10-06