Vishay / Dale WSR SMD High Power Metal Strip® Resistors
Vishay / Dale WSR Power Metal Strip® Resistors, are surface-mount devices that provide high power ratings up to 5W and low resistance values down to 0.001Ω. The series is ideally suited for a variety of current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, and power amplifiers. Vishay / Dale WSR Power Metal Strip Resistors feature all-welded construction and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). The series offers solderable terminations, very low inductance (0.5nH to 5nH), excellent frequency response to 50MHz, and low thermal EMF (<3µV/°C), as well as RoHS compliance.Features
- Molded high-temperature encapsulation
- Improved thermal management incorporated into design
- Low resistance values down to 0.001Ω
- Solid metal nickel-chrome alloy resistive element with low TCR (<20ppm/°C)
- Solderable terminations
- 0.5nH to 5nH inductance
- Low thermal EMF (<3µV/°C)
- Frequency response to 50MHz
- Integral heat sink not utilized for resistance value less than 0.0075Ω
Applications
- Current sensing
- Voltage division
- Pulse
- Switching and linear power supplies
- Instrumentation
- Power amplifiers
Additional Resources
Đã phát hành: 2010-02-19
| Đã cập nhật: 2022-12-07