Vishay / Dale XT11 Surface-Mount Crystals
Vishay / Dale XT11 Surface-Mount Crystals come in a miniature SMD package measuring 1.6mm x 12mm x 0.39mm. Specifications include a 24MHz to 60MHz frequency range, 8pF load capacitance, 10µW drive level, 200Ω maximum ESR, and 0°C to +70°C standard temperature range. These XT11 crystals from Vishay are suitable for notebooks, mobile communications, telecom devices, hearing aids, and industrial controls.Features
- Miniature SMD package
- 0°C to +70°C standard temperature range
- 10µW drive level
- 24MHz to 60MHz frequency range
- 8pF load capacitance
- 200Ω maximum ESR
- 1.6mm x 1.2mm x 0.39mm dimensions
- Tape-and-reel packaging
Applications
- Notebooks
- Mobile communications
- Telecom devices
- Hearing aids
- Industrial controls
- Consumer platforms
Dimensions
Đã phát hành: 2025-06-12
| Đã cập nhật: 2025-07-18