Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors

Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.

Features

  • AEC-Q200 qualified
  • Pure tin solder contacts on nickel (Ni) barrier layer
  • Lead free
  • RoHS compliant

Applications

  • Automotive
  • Telecommunications
  • Industrial

Videos

Đã phát hành: 2022-01-25 | Đã cập nhật: 2025-07-10