Vishay DLA 04051 vPolyTan™ SMT Chip Capacitors

Vishay DLA 04051 vPolyTan™ SMT Chip Capacitors offer ultra-low ESR, a 4.7μF to 680μF capacitance range, and a 2.5VDC to 63VDC voltage range. These capacitors feature high-reliability processing, including thermal shock, and stable capacitance over the operating, voltage, and frequency ranges. DLA 04051 capacitors have tin/lead (SnPb) termination and an operating temperature range of -55°C to +125°C. Vishay DLA 04051 vPolyTan SMT Chip Capacitors are suitable for power conversion, power distribution, energy storage, and point-of-load (PoL) applications.

Features

  • Ultra-low ESR
  • High ripple current capability
  • Stable capacitance
  • No wear-out effect
  • High-reliability processing
    • 100% surge current tested
    • Thermal shock

Applications

  • Power conversion
  • Power distribution
  • PoL
  • Hold-up
  • Smoothing and filtering
  • Energy storage
  • Bulk capacitance

Specifications

  • 4.7μF to 680μF capacitance range
  • ±10%, ±20% capacitance tolerance
  • 2.5VDC to 63VDC voltage range
  • -55°C to +125°C operating temperature range
  • Moisture sensitivity level (MSL) 3

Infographic

Infographic - Vishay DLA 04051 vPolyTan™ SMT Chip Capacitors
Đã phát hành: 2024-09-03 | Đã cập nhật: 2024-12-27