Vishay / Sfernice DTO25 & DTO35 Surface-Mounted Power Resistors

Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are non-inductive and isolated from the metal tab. These automotive-grade resistors feature a TO-252 (DPAK) style package and operate at a 25W or 35W power rating. Both series offer a wide resistance range of 0.016Ω to 700kΩ, a temperature range of -55°C to 150°C, and a 200V voltage rating. Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are AEC-Q200 qualified, lead free, and RoHS compliant.

Features

  • AEC-Q200 qualified
  • Non-inductive
  • Resistor isolated from the metal tab
  • Solder reflow secure at +270°C/10s, MSL = 1
  • Surface mounted
  • Lead-free and RoHS compliant

Specifications

  • TO-252 (DPAK) style package
  • 25W or 35W power rating
  • 0.016Ω to 700kΩ resistance range
  • ≤0.1μH inductance
  • ≥104MΩ insulation resistance
  • 10KΩ critical resistance
  • 200V voltage rating
  • -55°C to +150°C temperature range

Videos

Dimensions

Mechanical Drawing - Vishay / Sfernice DTO25 & DTO35 Surface-Mounted Power Resistors
Đã phát hành: 2022-10-13 | Đã cập nhật: 2025-04-23