Vishay EFUSE-800V40ABI eFuse Reference Design

Vishay EFUSE-800V40ABI Bidirectional eFuse Reference Design handles voltages up to 950V and a 40A current rating and is fully equipped with all the required feedback signals. This platform enhances overall vehicle safety by protecting against voltage spikes, overcurrent, and rising temperatures. Features include a low TCR shunt for precise current measurement, low tracking error voltage divider, and a robust I/O port providing ESD protection and feewheel capabilities. Vishay EFUSE-800V40ABI Bidirectional eFuse Reference Design is based on Vishay SiC MOSFETs.

Features

  • Low TCR shunt for precise current measurement
  • Robust I/O port providing ESD protection and freewheel capabilities
  • Fast switching speed
  • Low tracking error voltage divider

Specifications

  • Up to 950V voltage rating
  • 40A current rating
  • -40°C to +125°C operating temperature range
  • 1500mW maximum power consumption
  • 300mA maximum current consumption
  • 5kVRMS isolation voltage

System Block Diagram

Block Diagram - Vishay EFUSE-800V40ABI eFuse Reference Design
Đã phát hành: 2026-02-23 | Đã cập nhật: 2026-03-20