Vishay / Thin Film FCHP High Frequency, High Power Chip Resistors
Vishay / Thin Film FCHP High Frequency, High Power Chip Resistors are designed with low <10mΩ internal reactance and function as almost pure resistors on a high range of frequencies, up to 40GHz. The specialized laser edge trimming enables precision tolerances to 0.1%. The FCHP series is available in a small standard size 0402 case size with low TCR, down to ±25ppm/°C, and a resistance range of 10Ω to 1000Ω. Applications for Vishay / Thin Film FCHP Chip Resistors include low noise amplifiers, attenuation, and line termination.Features
- Small standard size 0402 case size
- Edge-trimmed block resistors
- High purity alumina substrate
- Low TCR, down to ±25ppm/°C
- Epoxy bondable termination available
Applications
- Low noise amplifiers
- Attenuation
- Line termination
Specifications
- 10Ω to 1000Ω resistance range
- <10mΩ internal reactance
- ±25ppm/°C to ±100ppm/°C TCR at -55°C to +125°C
- ±0.1% to ±5.0% precision tolerance at +25°C
- 30V to 75V working voltage
- -55°C to +155°C operating temperature range
Đã phát hành: 2021-09-09
| Đã cập nhật: 2023-11-03