Vishay / Dale IHB Filter Inductors
Vishay / Dale IHB Filter Inductors offer an inductance range of 1μH to 47,000μH, 2500VRMS dielectric rating, and an operating temperature range of -55°C to +130°C. These inductors feature printed circuit mounting, pre-tinned leads, and optional polyolefin tubing and printing. Vishay / Dale IHB Filter Inductors have a center hole for mechanical mounting and are RoHS compliant and halogen free.Features
- Printed circuit mounting
- Wire range of inductance and current ratings
- Pre-tinned leads
- Optional polyolefin tubing
Specifications
- Terminals
- Extensions of the winding wire
- Solder coated to within 1.60mm of body
- Mounting
- Center hole for mechanical mounting
- Insulated bushings recommended for center-hole mounting
- 1μH to 47,000μH inductance range measured at 0.1V with zero DC current
- 2500VRMS dielectric rating
- -55°C to +130°C operating temperature range
- ±10% or ±20% tolerance ratings
- 43.5A maximum rated DC current
Dimensions
Đã phát hành: 2024-11-19
| Đã cập nhật: 2024-12-10