Vishay IHDM-1107BB-xA Automotive Through-Hole Inductors
Vishay IHDM-1107BB-xA Automotive Through-Hole Inductors offer high-temperature operation of up to +180°C with no aging and a high isolation rating of 350VDC. These inductors are AEC-Q200 qualified and feature powdered iron alloy core technology that provides stable inductance and saturation over the operating temperature. Additional features include hot-dipped Sn plating that provides a low risk of whisker growth and edge-wound winding that realizes low DCR and high current carrying capacity. Vishay IHDM-1107BB-xA Inductors are suitable for automotive domain control units (DCU), automotive inverters, onboard chargers (OBC), and high current 48V/12V bidirectional converters.Features
- AEC-Q200 qualified
- High-temperature operation
- Edge-wound winging
- Low DCR
- High current carrying capacity
- Powdered iron alloy core technology
- Hot-dipped Sn plating
Applications
- Automotive DCUs
- High current 48V/12V bidirectional converters
- Automotive inverters
- OBCs
Specifications
- Up to +180°C temperature operation with no aging
- 350VDC isolated voltage rating
- 1.2µH inductance value
- ±20% inductance tolerance
- 0.47µH to 12µH inductance range
- Up to 128A heat rating current
Dimensions
Đã phát hành: 2025-01-16
| Đã cập nhật: 2025-01-30