Vishay / Dale IHLP-2020CZ-8A Automotive Grade Fixed Inductors

Vishay IHLP-2020CZ-8A inductors are AEC-Q200 qualified automotive inductors designed to operate in high temperatures up to 180°C. These inductors feature a shielded body and composite construction for low buzz noise. Vishay IHLP-2020CZ-8A inductors offer excellent DC/DC storage up to 1MHz-2MHz, making them suitable for a variety of automotive applications.

Features

  • Up to 180°C operating temperature
  • Shielded construction
  • AEC-Q200 qualified
  • Composite construction for low buzz noise
  • Optimal DC/DC storage at 1MHz to 2MHz

Applications

  • Auto exhaust gas recycle pump (EGR) DC pump
  • Advanced driver-assistance systems (ADAS)
  • Window, mirror, or door soft close motors
  • LED lighting
  • Driver UI electronics
  • Storage inductors for GaN SMPS applications
Đã phát hành: 2021-05-03 | Đã cập nhật: 2023-03-23