Vishay / Dale IHLP® High Saturation Automotive Inductors

Vishay / Dale IHLP® High Saturation Automotive Inductors offer frequency ratings up to 5MHz, shielded construction, low DCR, and AEC-Q200 compliance. These inductors handle high transient current spikes without saturation and feature excellent temperature stability for inductance and saturation. Due to the composite construction, these inductors emit an ultra-low buzz noise. Vishay / Dale IHLP High Saturation Automotive Inductors are suitable for diesel injection drivers, engine control units, power mirrors, power seats, LED drivers, and DC-DC converters for entertainment and navigation systems.

Features

  • AEC-Q200 compliant
  • Shielded construction
  • Up to 5MHz frequency ratings
  • Low DCR/µH
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise
  • Excellent temperature stability for inductance and saturation

Applications

  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment / navigation systems
  • Noise suppression for motors
  • Windshield wipers
  • Power seats
  • Power mirrors
  • Heating and ventilation blowers
  • HID lighting
  • LED drivers
Đã phát hành: 2025-05-01 | Đã cập nhật: 2025-05-30