Vishay / Dale IHXL-1500VZ-5A High Current Through-Hole Inductors
Vishay / Dale IHXL-1500VZ-5A High Current Through-Hole Inductors are AEC-Q200 qualified and offer a 3.3µH maximum inductance rating. These inductors can handle high transient current spikes without saturation and feature an ultra-low buzz noise due to their composite construction. The IHXL-1500VZ-5A series has shielded construction and can tolerate high temperatures up to +155°C. Vishay / Dale IHXL-1500VZ-5A Inductors are ideal for in-line noise filters, automotive high current filters, and switching regulators.Features
- AEC-Q200 qualified
- High temperature, up to +155°C
- Shielded construction
- Frequency range up to 5MHz
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Applications
- Automotive high current filters
- Switching regulators
- In-line noise filters
- Differential mode choke
- Boost power factor correction choke
- 12V, 24V, 48V DC/DC converters
- High current battery charging
Dimensions (MM)
Đã phát hành: 2021-01-20
| Đã cập nhật: 2022-03-11