Vishay / Sfernice LPS600 Power Resistors
Vishay / Sfernice LPS600 Power Resistors are non-inductive power inductors with thick film technology and are designed for easy heat-sink mounting. The LPS600 resistors offer 600W rated power at +85°C bottom-case temperature. These power inductors offer a wide 0.3Ω to 900kΩ resistance range with low thermal radiation. Vishay / Sfernice LPS600 Power Resistors operate in a -55°C to +155°C temperature range.Features
- 600W high power at +85°C bottom-case temperature
- Non-inductive
- Easy mounting
- Low thermal radiation of the case
- Thick film technology
Specifications
- 0.3Ω to 900kΩ resistance range
- -55°C to +155°C temperature range
- Alumina substrate
- End connection through M4 screws
- 2.5Nm (maximum) torque
Dimensions (mm)
Đã phát hành: 2019-07-09
| Đã cập nhật: 2023-12-31