Vishay / Sfernice LPS800 Power Resistors

Vishay / Sfernice Power Resistors offer 800W rated power at +85°C bottom-case temperature with a wide resistance range of 0.3Ω to 900kΩ. These non-inductive resistors feature thick film technology with easy heat-sink mounting. Vishay / Sfernice Power Resistors are lead free and RoHS compliant. The series operates in a -55°C to +175°C temperature range.

Features

  • 800W rated power at +85°C bottom-case temperature
  • Non-inductive
  • Easy mounting
  • Low thermal radiation of the case
  • Alumina substrate
  • Thick film resistive element
  • -55°C to +175°C operating temperature range
  • Lead free
  • RoHS compliant

Dimensions (mm)

Mechanical Drawing - Vishay / Sfernice LPS800 Power Resistors
Đã phát hành: 2019-06-20 | Đã cập nhật: 2023-12-31