Vishay Semiconductors LVE1560E/LVE2560E Bridge Rectifiers

Vishay Semiconductors LVE1560E/LVE2560E Bridge Rectifiers feature low forward voltage drop, low noise, and high surge current capability. The Vishay LVE1560E/LVE2560E rectifiers offer a maximum 600V repetitive peak reverse voltage, a junction temperature of -55°C to +150°C, and are available in a thin single in-line package. The devices are ideal for general-purpose use in AC/DC bridge full wave rectification for switching power supplies, home appliances, and white-goods applications, especially for telecom power supplies, high-efficiency desktop PCs, and server SMPS.

Features

  • UL recognition file number E312394
  • Thin single in-line package
  • Oxide planar chip junction
  • Low forward voltage drop
  • High surge current capability
  • Low noise
  • High case dielectric strength of 2500VRMS, 1 minute
  • Solder dip +275°C maximum for 10s, per JESD 22-B106

Applications

  • General purpose use in AC/DC bridge full wave rectification
    • Switching power supplies
    • Home appliances
    • White-goods applications
  • Telecom power supplies
    • High-efficiency desktop PC
    • Server SMPS

Specifications

  • 600V maximum repetitive peak reverse voltage
  • 15A (LVE1560E), 25A (LVE2560E) maximum average forward rectified output current
  • 250A (LVE1560E), 360A (LVE2560E) non-repetitive peak forward surge current
  • 10μA reverse current per diode
  • GSIB-5S package
  • In-line circuit configuration

Package Style

Application Circuit Diagram - Vishay Semiconductors LVE1560E/LVE2560E Bridge Rectifiers
Đã phát hành: 2023-08-03 | Đã cập nhật: 2023-08-28