Vishay / Sfernice M61 3/8" Square Single-Turn Cermet Trimmers

Vishay / Sfernice M61 3/8" Square Single-Turn Cermet Trimmers are offered in several pin configurations for top or side adjustment and with a selection of knob styles for finger setting. These trimming potentiometers enable the easy adjustment of resistance values through physical manipulation and provide stability after being assembled on the PCB. The M61 series features a wide ohmic range from 10Ω to 2MΩ in an industrial-grade design with through-hole mounting. Options include an extended shaft and a cross-slot rotor. Vishay / Sfernice M61 3/8" Square Single-Turn Cermet Trimmers are designed to be lead free and RoHS compliant.

Features

  • Industrial grade
  • Wide ohmic range from 10Ω to 2MΩ
  • Top and side adjust styles
  • Easy to set with knob option (finger adjust)
  • Through-hole mounting
  • Available with extended shaft
  • Available with cross-slot rotor
  • Lead free and RoHS compliant

Circuit Diagram

Application Circuit Diagram - Vishay / Sfernice M61 3/8
Đã phát hành: 2025-05-07 | Đã cập nhật: 2025-05-13