Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors

Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are fully Pb-free and RoHS-compliant with no exemptions. The LUG series can offer a maximum insulation withstand voltage of up to 5kVAC, an AEC-Q200 qualification, and a maximum operating temperature of +125°C to +150°C. The Pb-free construction of these thermistors is for use in temperature sensing applications across numerous market segments. Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are ideal for power inverters, HVAC systems, motor drives, power electronics, industrial equipment, and consumer appliances.

Features

  • Fully Pb-free and RoHS-compliant with no exemptions
  • Up to 5kVAC insulation withstand voltage
  • AEC-Q200 qualified
  • Up to +125°C to +150°C operating temperature

Applications

  • Battery management
  • Chargers/charging cordsets
  • Power inverters
  • Consumer appliances
  • 3D printers
  • HVAC systems
  • Welding/cutting machinery
  • Robotics
  • Alternative energy systems
  • Motor drives
  • Power electronics
  • Industrial equipment

Infographic

Infographic - Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors

Videos

Đã phát hành: 2020-12-21 | Đã cập nhật: 2024-11-13