Vishay NTCLE Thermistors

Vishay NTCLE Thermistors are 2-point mini-chip sensors on flexible leads. These NTC thermistors feature a 2.4mm diameter, an accuracy of 0.5°C, and high stability over a long life. Long and flexible leads enable special mounting or assembly requirements, while 3000Ω to 10000Ω configurations enable flexible integration. Vishay NTCLE Thermistors are suitable for a variety of temperature measuring and sensing applications such as automotive, industrial, and consumer electronic equipment.

Features

  • 0.5°C accuracy between 0°C and 50°C
  • 2.4mm diameter
  • High stability over a long life
  • Long and flexible leads for special mounting or assembly requirements
  • AEC-Q200 qualified

Applications

  • Temperature measurement
  • Sensing and control
  • Automotive
  • Industrial
  • Consumer electronics

Specifications

  • 3,000Ω to 10,000Ω R25
  • 2.18 R25-TOL
  • 3977K B25/85
  • ±0.75% B25/85-TOL
Đã phát hành: 2022-06-22 | Đã cập nhật: 2023-10-17