Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors
Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors offer a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation. These thermistors feature NTC ceramic construction, good stability over a long life, low heat conductivity through 0.4mm Ni-leads, and consist of a chip with two tinned nickel leads. Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors are suitable for temperature measurement, accurate remote sensing, and sensing and control in industrial, consumer, and telecom applications.Features
- Accurate over a wide temperature range
- Good stability over a long life
- Low heat conductivity through 0.4mm Ni-leads
Applications
- Sensing and Control
- Industrial
- Consumer
- Telecom
- Temperature measurement
- Onboard sensing
- Accurate remote sensing
Specifications
- Radial mounting
- 2KΩ to 470KΩ resistance range
- 100mW maximum power dissipation
- Up to ±5% tolerance
- -40°C to +125°C operating temperature range
- RoHS complaint
Đã phát hành: 2022-05-13
| Đã cập nhật: 2022-07-25