Vishay / BC Components NTCLE350E4 Insulated Lead NTC Thermistors
Vishay / BC Components NTCLE350E4 Insulated Lead NTC Thermistors are high-temperature sensors with low thermal gradient PEEK insulated NiFe leads suited for automotive and industrial applications that require withstanding to +185°C. The negative temperature coefficient thermistors consist of a mini-chip soldered between two 32AWG PEEK insulated silver-plated NiFe alloy leads which provide low thermal conductivity. The thermistors are then coated with black-colored epoxy lacquer. High adhesive strength between the PEEK wires and encapsulating lacquer improves the behavior of the components in high humidity conditions (+85°C/85% relative humidity). The sensor’s comprehensive, robust construction suits challenging assembly mounting processes, including welding, brazing, molding, and potting.When the component measures a hot spot inside an application, practically no thermal loss will occur through the wires. The NTCLE350 components do not present any temperature deviation and sense an exact real nominal temperature within ±1.7°C at a peak temperature of +185°C. With AEC-Q200 qualification, the NTCLE350E4 components can be used for classical motor thermal sensing applications or HVAC, oil temperature sensor (OTS), and exhaust gas recirculation (EGR) applications. The Vishay / BC Components NTCLE350E4 Insulated Lead NTC Thermistors are not intended for fluid-immersed applications or continuous contact with water or conducting liquids.
Features
- Advanced NTC ceramic technology
- Cost-efficient thermistor design
- Fast response time and high sensitivity
- Improved noxious gas and acid resistance
- Insulated AG-plated NiFe alloy leads
- Radial mounting
- AEC-Q200 qualified, automotive-grade
- Up to +185°C extended temperature range
- Low thermal gradient down to 0.01K/K
- 2.4mm diameter maximum bead size
- Lead-free and RoHS compliant
Applications
- Electric traction motor sensors (sensing and protection of high current connectors)
- Exhaust gas recirculation (EGR) sensors
- Oil temperature sensors (OTS) for transmission and liquid-cooled starter/generator systems
- Heating, ventilation, and air conditioning (HVAC)
- Classical motor thermal sensors
- Engine coolant
- Fuel sensor
- TMAP for manifold air pressure
Specifications
- 2.1KΩ to 30KΩ resistance (R25) value at +25°C
- 1%, 2%, 3%, and 5% tolerance on R25-value
- 3435K to 3984K B25/85-value
- ±0.5% to ±1% tolerance on B25/85-value
- -55°C to +185°C operating temperature range
- 6s response time (63.2%) in still air at +25°C to +85°C
- 1.0mW/K dissipation factor in still air
- 100mW maximum power dissipation at +55°C
- 1000VAC minimum dielectric withstanding voltage (RMS) between terminals and coated body
- 100MΩ minimum insulation resistance between terminals and coated body at 500VDC
- 30mg weight
Videos
Đã phát hành: 2020-07-10
| Đã cập nhật: 2024-11-13