Vishay / Dale OLED Display Modules
Vishay Organic Light Emitting Diode (OLED) Display Modules are an ideal choice for small and medium-sized display technology. OLED displays offer a thin profile, unlimited viewing angle, high brightness, and high contrast ratio. These devices deliver a fast response time, up to 1/10th than that of a typical LCD display. Low supply power options are available from 3V to 5V. Yellow- and green-emitting color options offer a lifetime of up to 100K hours. Red-, blue-, and white-emitting color options offer a lifetime of up to 50K hours. Vishay OLED Display Modules are offered in three technology designs including chip-on-board (COB), chip-on-glass (COG), and tape automated bond (TAB).Features
- Extra thin
- -40°C to +80°C wide operating temperature range
- Up to 160° viewing angle for all directions
- Lower power consumption: 1/10th of an LCD
- Sunlight readable
- Up to 200cd/m2 brightness
- High 2000:1 (minimum) contrast ratio
- Fast 10μS response time
- No backlight required
Applications
- Wearable devices
- Automotive displays
- POS systems
- Portable test equipment
- A/V display systems
- Medical devices
- Personal care appliances
- Household / white goods
- HVAC systems
- Dynamic information displays
Đã phát hành: 2016-10-31
| Đã cập nhật: 2022-03-11