Vishay / Beyschlag PTS AT Platinum SMD Chip Temperature Sensors (RTD)
Vishay / Beyschlag PTS AT Platinum SMD Chip Temperature Sensors (RTD) are the ideal choice for temperature control of electronics operating under varying environmental conditions. These highly controlled platinum thin film manufacturing process offers an outstanding stability of temperature characteristics. The PTS AT temperature sensors feature short reaction times down to t0.9 ≤2s (in the air) and superior temperature cycling robustness. These sensors are AEC-Q200 qualified and are tested in accordance with IEC 60751 and IEC 60068. Typical applications include automotive, aviation, and industrial electronics.Features
- Standardized characteristics according to IEC 60751
- AEC-Q200 qualified
- Short reaction times down to t0.9 ≤ 3s (in air)
- Outstanding stability of temperature characteristic
- Superior temperature cycling robustness
Applications
- Automotive electronics
- Aviation electronics
- Industrial electronics
Dimension Diagram
Additional Resources
Videos
Đã phát hành: 2015-10-15
| Đã cập nhật: 2024-05-09