Vishay / Sfernice RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.

Features

  • Compliant with NF-EN45545-2
  • High power rating
  • Easy mounting
  • Reduced size and weight

Specifications

  • 0.24Ω to 1MΩ wide resistance range
  • 0.8°C/W high thermal capacity
  • -55°C to 125°C operating temperature range
  • Up to 2500VRMS high overload capabilities
  • Up to 0.8°C/W high thermal capacity 
  • 106MΩ high resolution
  • 15kΩ resistance
  • 5W to 50W power rating range

Dimension Diagram

Mechanical Drawing - Vishay / Sfernice RCH Power Resistors
Đã phát hành: 2023-09-21 | Đã cập nhật: 2025-01-06