Vishay RCS e3 Anti-Surge Hi-Power Chip Resistors
Vishay RCS e3 Anti-Surge Thick Film Chip Resistors combine a significantly higher power rating and pulse load performance compared to standard chip resistors. The series features excellent surge pulse capability and superior ESD surge characteristics. Four case sizes are available 0402, 0603, 0805, and 1206. The resistors are AEC-Q200 qualified. Vishay RCS e3 Anti-Surge Hi-Power Chip Resistors are ideal for automotive, industrial, telecommunications, and medical applications.Features
- Excellent surge pulse capabilities
- Superior ESD surge characteristics
- High power rating
- AEC-Q200 qualified
- 1Ω to 10MΩ, jumper (0Ω) resistance range
- ±5%; ±1%; ±0.05% resistance tolerance
- -55°C to +155°C operating temperature range
- Maximum resistance change at P70 for resistance range, (ΔR/R) after:
- 1000h: ≤1%
- 8000h: ≤2%
- RoHS compliant, halogen and lead free
Applications
- Automotive
- Industrial
- Telecommunications
- Medical
Infographic
Đã phát hành: 2016-02-29
| Đã cập nhật: 2025-02-04