Vishay RW Fixed Wirewound High Power Vitreous Resistors
Vishay RW Fixed Wirewound High Power Vitreous Resistors are ideal for professional applications where high power and excellent endurance are required. The components are available in five sizes and feature a power range of 10W to 80W. The components have great mechanical strength, environmental performance, and are fire-proof and RoHS Compliant. The resistors come with terminal collars or bands.Features
- 10W to 80W at 25°C
- NF C 93-214
- RB 13 x 70 RB 20 x 117
- High power up to 80W at 25°C
- High long term stability drift <2.5% after 5000h
- Great mechanical strength
- Fireproof
- Environmental performance
- Thermal shock strength 0.5% (100%h at -25°C)
Đã phát hành: 2018-01-31
| Đã cập nhật: 2023-03-03