Vishay Ceramic Disc Safety Capacitors

Vishay Ceramic Disc Safety Capacitors include X1/Y1 and X1/Y2 rated ceramic caps with IEC, UIL, CAS, and CQC certificates. X1/Y2 rated ceramic caps feature a 10pF to 12nF capacitance range. X1/Y1 rated caps feature a 10pF to 20nF capacitance range. Vishay Ceramic Disc Safety Capacitors include AEC-Q200 rated devices.

Features

  • Comply with IEC 60384-14 4th Edition
  • Withstands 85 / 85 / 1000h test
  • Can pass 10kV pulses (10 per polarity)
  • Reduced size for compact designs
  • High reliability
  • Vertical (inline) kinked or straight leads

Applications

  • X1, Y1 according to IEC 60384-14.4
  • Across-the-line
  • Line bypass
  • Antenna coupling

Ceramic Disc Safety Capacitors Overview

Performance Graph - Vishay Ceramic Disc Safety Capacitors

Featured Product

VY1 Compact Series

AC Line Rated Ceramic Disc Capacitors: Class X1, 760 VAC and Class Y1, 500 VAC Compact Size X1/Y1 Safety Capacitor

View VY1 Capacitors

Đã phát hành: 2018-02-06 | Đã cập nhật: 2022-03-10