Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors
Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are bidirectional and have a 600W peak pulse power capability with a 10/1000μs waveform. The devices come in a very low-profile package with a typical height of 0.95mm. These voltage suppressors have a TJ = 185°C capability and are suitable for high reliability and automotive requirements. The Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are junction passivation optimized design passivated with anisotropic rectifier technology and have an excellent clamping capability.Features
- Very low profile with a typical height of 0.95mm
- Junction passivation optimized design passivated with anisotropic rectifier technology
- TJ = 185°C capability suitable for high reliability and automotive requirement
- Ideal for automated placement
- Bidirectional
- Excellent clamping capability
- Peak pulse power of 600W (10/1000μs)
- AEC-Q101 qualified
- IEC 61000-4-2 ESD capability
- 30kV (air)
- 30kV (contact)
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- SlimSMA (DO-221AC) package
- The molding compound meets the UL 94 V-0 flammability rating
- Base P/NHM3 are halogen-free, RoHS-compliant, and AEC-Q101 qualified
- Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD22-B102
- HM3 suffix meets JESD 201 class 2 whisker test
- Polarity (no cathode band for bidirectional types)
Specifications
- Breakdown Voltage (VBR) is available from 12V to 100V
- Standoff voltage (VWM) is available from 10.2V to 85.5V
- Peak pulse power dissipation (PPPM) of 8W
- Maximum operating junction temperature of 185°C
Applications
- For sensitive electronics protection against voltage transients induced by inductive load switching and lightning in
- ICs
- MOSFETs
- Signal lines of sensor units for automotive
Package Outline Dimensions
Đã phát hành: 2025-01-08
| Đã cập nhật: 2025-01-23