Vishay / Siliconix SiA466EDJ N-Channel 20V (D-S) MOSFET

Vishay SiA466EDJ is an N-Channel 20V (D-S) MOSFET designed using the SC-70 package with a footprint area of 2.05mm by 2.05mm. It has a typical ESD protection of 2500V and is Rg tested. Vishay SiA466EDJ is typically used for smartphones, mobile computing, DC/DC converters, power management, and load switches.

Features

  • TrenchFET® power MOSFET
  • Thermally enhanced PowerPAK® SC-70 package
    • Small footprint area
    • Low on-resistance
  • 2500V (HBM) typical ESD protection 
  • 100% Rg tested

Applications

  • Smartphones and mobile computing
  • DC/DC converters
  • Power management
  • Load switches
Đã phát hành: 2015-03-02 | Đã cập nhật: 2022-03-11