Vishay SiC931 microBRICK™ Evaluation Board
Vishay SIC931EVB-A microBRICK™ Evaluation Board is a power management IC development tool for the SiC931 synchronous buck regulator module. SiC93 produces an adjustable output voltage down to 0.6V from a 4.5V to 24V input rail to accommodate various applications, including computing, consumer electronics, telecom, and industrial.Features
- Versatile
- Operation from 3V to 18V input voltage
- Adjustable output voltage down to 0.6V
- Support start-up with pre-bias output voltage
- ±1% output voltage accuracy from -40°C to +125°C
- Highly efficient
- 95% peak efficiency
- 1μA supply current at shutdown
- 50μA operating current, non-switching
- Highly configurable
- 600kHz, 1MHz, 1.5MHz, and 2MHz programmable switching frequencies options
- Adjustable soft start and adjustable current limit
- Forced continuous conduction and power-save modes of operation
- Robust and reliable
- Cycle-by-cycle current limit
- Output overvoltage protection
- Output undervoltage / short circuit protection with auto retry
- Power good flag and over-temperature protection
- High power density
- Integration of high current output inductor
- 10.6mm x 6.5mm x 3mm low-profile MLP package
Applications
- 5V, 12V, and 24V input rail point-of-loads (POLs)
- Desktop, notebooks, server, and industrial computing
- Industrial and automation
- Consumer electronics
Đã phát hành: 2020-01-17
| Đã cập nhật: 2024-12-17