Vishay / Siliconix SiHG47N60E E Series MOSFETs

Vishay Siliconix SiHG47N60E E Series 600V High-Voltage MOSFETs offer low figure-of-merit (FOM), low input capacitance, and reduced switching and conduction losses. These high-voltage MOSFETs also feature ultra-low gate charges and come in avalanche energy rating (UIS). The SiHG47N60E E Series facilitates compliance with Energy Star 80 Plus certification. These Vishay Siliconix SiHG47N60E high-voltage MOSFETs are available in a single configuration. Typical applications include Switch Mode Power Supplies (SMPS), Power Factor Correction (PFC) power supplies, High-intensity discharge (HID), fluorescent ballast lighting, welding, induction heating, and motor drives.

Features

  • Low figure-of-merit (FOM) Ron x Qg
  • Low input capacitance (Ciss)
  • Reduced switching and conduction losses
  • Ultra-low gate charge (Qg)
  • Avalanche energy rated (UIS)

Applications

  • Industrial
    • Welding
    • Induction heating
    • Motor drives
    • Battery chargers
    • Renewable energy
    • Solar (PV inverters)
  • Switch-mode power supplies (SMPS)
  • Power factor correction (PFC) power supplies
  • Lighting
    • High-intensity discharge (HID)
    • Fluorescent ballast lighting

SiHG47N60E MOSFETs Performance Graph

Performance Graph - Vishay / Siliconix SiHG47N60E E Series MOSFETs
Đã phát hành: 2014-02-07 | Đã cập nhật: 2022-03-11