Vishay / Siliconix SiHP065N60E 600V E Series Power MOSFET
Vishay / Siliconix SiHP065N60E 600V E Series Power MOSFET is built on Vishay's energy-efficient E Series super junction technology and offers an ultra-low on-resistance that is 30% lower compared to the previous 600V E Series. The SiHP065N60E also delivers a 44% lower gate charge, which reduces conduction and switching losses to save energy. Vishay / Siliconix SiHP065N60E 600V E Series Power MOSFET is designed to withstand overvoltage transients in the avalanche mode with guaranteed limits through 100% unclamped inductive switching (UIS) testing. This device is offered in a RoHS-compliant, halogen-free TO-220AB package. The SiHP065N60E provides high efficiency for power applications such as telecom, enterprise, and industrial.Features
- 600V drain-source voltage
- 0.066Ω maximum on-resistance at 10V
- 49nC typical gate charge at 10V
- 93pF effective output capacitance, energy related
- 593pF effective output capacitance, time related
Applications
- Power factor correction and hard-switched DC/DC converter topologies
- Telecom
- Industrial
- Enterprise power systems
Application Notes
Đã phát hành: 2017-03-20
| Đã cập nhật: 2022-07-01