Vishay / Siliconix SIHFPS Super-247 Power MOSFET

Vishay / Siliconix SIHFPS Super-247 Power MOSFET offers an improved gate with an avalanche and dynamic dV/dt ruggedness. The avalanche voltage, current, and capacitance are fully characterized. The SIHFPS Super-247 Power MOSFETs have an enhanced body diode dV/dt capability and are ideal for high-speed and hard-switching applications.

Features

  • Low gate charge Qg results in simple drive requirement
  • Improved gate, avalanche, and dynamic dV/dt ruggedness
  • Fully characterized capacitance, avalanche voltage, and current
  • Enhanced body diode dV/dt capability

Applications

  • Hard switching primary or PFC switch
  • Switch mode power supply (SMPS)
  • Uninterruptible power supply
  • High speed power switching
  • Motor drive

Package Style

Mechanical Drawing - Vishay / Siliconix SIHFPS Super-247 Power MOSFET
Đã phát hành: 2021-02-05 | Đã cập nhật: 2024-08-15