Vishay / Siliconix SIP32436 & SIP32437 eFuse Evaluation Boards

Vishay / Siliconix SIP32436 and SIP32437 eFuse Evaluation Boards allow the user to evaluate the SiP32436A/B and SiP32437A/B single-channel eFuses. These evaluation boards feature active current clamping or circuit breaker options with programmable current limit. The SIP32436 and SIP32437 eFuse evaluation boards offer programmable transient blanking timer for load current between ILIM and two ILIM. These boards also feature programmable soft start output voltage slew rate and auto retry time. The SIP32436 and SIP32437 eFuse evaluation boards offer fixed 24V overvoltage protection at VIN. Typical applications include servers, computers, add-in cards, networking, data storage, medical, healthcare, patient monitoring devices, and eBooks.

Features

  • 2.7V to 23V typical operating voltage range
  • Active current clamping or circuit breaker options with programmable current limit
  • Programmable transient blanking timer for load current between ILIM and 2 x ILIM
  • Programmable soft start output voltage slew rate and auto retry time
  • Programmable overvoltage clamp with pin-selectable threshold (SiP32436A/B) or programmable overvoltage lockout with voltage divider (SiP32435A/B or SiP32437A/B)
  • Fixed 24V overvoltage protection at VIN
  • Fault indicator (SiP32435A/B) or Power good with settable threshold (SiP32436A/B or SiP32437A/B)
  • TVS diode protects voltage spike from input
  • Schottky diode protects negative spike generated from OCP

Applications

  • Server, computer, and add-in cards
  • Networking and data storage
  • Medical, healthcare, and patient monitoring devices
  • Pad, table, and eBook
Đã phát hành: 2026-03-02 | Đã cập nhật: 2026-03-02